
2022E0421-0 | |
|---|---|
DigiKey Part Number | 484-2022E0421-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2022E0421-0 |
Description | CABLE TWINAXIAL 22AWG FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Twinaxial Cable 22 AWG 120 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.211" (5.36mm) | |
Shield Type | Braid | |
Impedance | 120 Ohms | |
Length | 2500.0' (762.00m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.084" (2.13mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 77.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| 5 | 10,14400 € | 50,72 € |
| 10 | 9,65400 € | 96,54 € |
| 25 | 9,03960 € | 225,99 € |
| 50 | 8,59680 € | 429,84 € |
| 100 | 8,17190 € | 817,19 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,53030 € |


