W93 3P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W93 3P Series
Circuit Breaker Basics - Another Teaching Moment

W93-X112-20

DigiKey Part Number
PB1406-ND
Manufacturer
Manufacturer Product Number
W93-X112-20
Description
CIR BRKR MAG-HYDR 20A 277VAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
20A
Voltage Rating - AC
277 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1274,44000 €274,44 €
8215,20250 €1.721,62 €
16198,28375 €3.172,54 €
Manufacturers Standard Package
Unit Price without VAT:274,44000 €
Unit Price with VAT:326,58360 €