


W92-X112-1 | |
|---|---|
DigiKey Part Number | PB435-ND |
Manufacturer | |
Manufacturer Product Number | W92-X112-1 |
Description | CIR BRKR MAG-HYDR 1A 277VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,77000 € | 185,77 € |
| 5 | 153,99800 € | 769,99 € |
| 12 | 138,95250 € | 1.667,43 € |
| 60 | 114,77617 € | 6.886,57 € |
| Unit Price without VAT: | 185,77000 € |
|---|---|
| Unit Price with VAT: | 221,06630 € |


