


W91-X112-30 | |
|---|---|
DigiKey Part Number | PB1926-ND |
Manufacturer | |
Manufacturer Product Number | W91-X112-30 |
Description | CIR BRKR 30A 277VAC 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 48 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,36000 € | 63,36 € |
| 5 | 52,55800 € | 262,79 € |
| 24 | 43,74625 € | 1.049,91 € |
| 72 | 38,41944 € | 2.766,20 € |
| 120 | 36,15042 € | 4.338,05 € |
| Unit Price without VAT: | 63,36000 € |
|---|---|
| Unit Price with VAT: | 75,39840 € |


