


W69-X2Q12-30 | |
|---|---|
DigiKey Part Number | W69-X2Q12-30-ND |
Manufacturer | |
Manufacturer Product Number | W69-X2Q12-30 |
Description | CIR BRKR MAG-HYDR 30A 277VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,51000 € | 216,51 € |
| 8 | 169,82250 € | 1.358,58 € |
| 16 | 156,49563 € | 2.503,93 € |
| 56 | 134,80964 € | 7.549,34 € |
| Unit Price without VAT: | 216,51000 € |
|---|---|
| Unit Price with VAT: | 257,64690 € |



