


W68-X2Q12-20 | |
|---|---|
DigiKey Part Number | PB431-ND |
Manufacturer | |
Manufacturer Product Number | W68-X2Q12-20 |
Description | CIR BRKR MAG-HYDR 20A 277VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,03000 € | 210,03 € |
| 5 | 174,08800 € | 870,44 € |
| 12 | 157,06750 € | 1.884,81 € |
| 60 | 129,71083 € | 7.782,65 € |
| Unit Price without VAT: | 210,03000 € |
|---|---|
| Unit Price with VAT: | 249,93570 € |












