W68-X2Q10-10 | |
---|---|
DigiKey Part Number | W68-X2Q10-10-ND |
Manufacturer | |
Manufacturer Product Number | W68-X2Q10-10 |
Description | CIR BRKR MAG-HYDR 10A 277VAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | 95,86569 € | 6.902,33 € |
Unit Price without VAT: | 95,86569 € |
---|---|
Unit Price with VAT: | 114,08017 € |