
W58-XB1A15B-15 | |
|---|---|
DigiKey Part Number | W58-XB1A15B-15-ND |
Manufacturer | |
Manufacturer Product Number | W58-XB1A15B-15 |
Description | CIR BRKR THRM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,36720 € | 1.346,88 € |
| Unit Price without VAT: | 3,36720 € |
|---|---|
| Unit Price with VAT: | 4,00697 € |


