


W57-XB7A4A10-5 | |
|---|---|
DigiKey Part Number | PB532-ND |
Manufacturer | |
Manufacturer Product Number | W57-XB7A4A10-5 |
Description | CIR BRKR THRM 5A 250VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,09200 € | 15,46 € |
| 10 | 2,85400 € | 28,54 € |
| 50 | 2,36720 € | 118,36 € |
| 200 | 2,01335 € | 402,67 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |







