
W57-XB2A99C10-20 | |
|---|---|
DigiKey Part Number | W57-XB2A99C10-20-ND |
Manufacturer | |
Manufacturer Product Number | W57-XB2A99C10-20 |
Description | CIR BRKR THRM 20A 250VAC 50VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,75975 € | 351,95 € |
| Unit Price without VAT: | 1,75975 € |
|---|---|
| Unit Price with VAT: | 2,09410 € |


