




W57-XB2A99C10-10 | |
|---|---|
DigiKey Part Number | PB2810-ND |
Manufacturer | |
Manufacturer Product Number | W57-XB2A99C10-10 |
Description | CIR BRKR THRM 10A 250VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 5 | 2,70400 € | 13,52 € |
| 10 | 2,49400 € | 24,94 € |
| 50 | 2,06900 € | 103,45 € |
| 200 | 1,75975 € | 351,95 € |
| 400 | 1,62205 € | 648,82 € |
| 600 | 1,54622 € | 927,73 € |
| 1.000 | 1,45531 € | 1.455,31 € |
| 5.000 | 1,28475 € | 6.423,75 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


