




W57-XB1A7A10-20 | |
|---|---|
DigiKey Part Number | PB1071-ND |
Manufacturer | |
Manufacturer Product Number | W57-XB1A7A10-20 |
Description | CIR BRKR THRM 20A 250VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 5 | 3,87800 € | 19,39 € |
| 10 | 3,57900 € | 35,79 € |
| 50 | 2,96860 € | 148,43 € |
| 200 | 2,52425 € | 504,85 € |
| 400 | 2,32625 € | 930,50 € |
| 600 | 2,21718 € | 1.330,31 € |
| 1.000 | 2,08639 € | 2.086,39 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |




