W54-XB2A99C10-25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 271
Unit Price: 9,41000 €
Datasheet
W54-XB2A99C10-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W54-XB2A99C10-25
W54-XB2A99C10-25
W54-XB2A99C10-25
Circuit Breaker Basics - Another Teaching Moment

W54-XB2A99C10-25

DigiKey Part Number
PB2333-ND
Manufacturer
Manufacturer Product Number
W54-XB2A99C10-25
Description
CIR BRKR THRM 25A 250VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A 250 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Not For New Designs
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
25A
Voltage Rating - AC
250 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0002,64591 €2.645,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,64591 €
Unit Price with VAT:3,14863 €