W54-XB2A4A10-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W54-XB2A4A10-5
W54-XB2A4A10-5
W54-XB2A4A10-5
Circuit Breaker Basics - Another Teaching Moment

W54-XB2A4A10-5

DigiKey Part Number
PB2807-ND
Manufacturer
Manufacturer Product Number
W54-XB2A4A10-5
Description
CIR BRKR THRM 5A 250VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Last Time Buy
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.04.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,66000 €6,66 €
55,52200 €27,61 €
105,09600 €50,96 €
504,22600 €211,30 €
1003,89690 €389,69 €
3003,42437 €1.027,31 €
5003,22320 €1.611,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,66000 €
Unit Price with VAT:7,92540 €