




W54-XB2A4A10-10 | |
|---|---|
DigiKey Part Number | PB2806-ND |
Manufacturer | |
Manufacturer Product Number | W54-XB2A4A10-10 |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 5 | 5,52200 € | 27,61 € |
| 10 | 5,09600 € | 50,96 € |
| 50 | 4,22600 € | 211,30 € |
| 100 | 3,89690 € | 389,69 € |
| 300 | 3,42437 € | 1.027,31 € |
| 500 | 3,22320 € | 1.611,60 € |
| 1.000 | 2,96737 € | 2.967,37 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |


