W54-XA1C4A10-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W54-XA1C4A10-30
W54-XA1C4A10-30
W54-XA1C4A10-30
Circuit Breaker Basics - Another Teaching Moment

W54-XA1C4A10-30

DigiKey Part Number
PB2805-ND
Manufacturer
Manufacturer Product Number
W54-XA1C4A10-30
Description
CIR BRKR THRM 30A 250VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A 250 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Not For New Designs
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
30A
Voltage Rating - AC
250 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,07000 €6,07 €
55,03800 €25,19 €
104,65000 €46,50 €
503,85620 €192,81 €
1003,55620 €355,62 €
3003,12517 €937,55 €
5002,94170 €1.470,85 €
1.0002,70843 €2.708,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,07000 €
Unit Price with VAT:7,22330 €