W51-A151A1-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W51-A151A1-20
Circuit Breaker Basics - Another Teaching Moment

W51-A151A1-20

DigiKey Part Number
PB2799-ND
Manufacturer
Manufacturer Product Number
W51-A151A1-20
Description
CIR BRKR THRM 20A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 125 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.135
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,89000 €5,89 €
54,88400 €24,42 €
104,50600 €45,06 €
503,73720 €186,86 €
2003,17710 €635,42 €
4002,92750 €1.171,00 €
6002,78995 €1.673,97 €
1.0002,62503 €2.625,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,89000 €
Unit Price with VAT:7,00910 €