

W28-XQ1B-15 | |
---|---|
DigiKey Part Number | PB2781-ND |
Manufacturer | |
Manufacturer Product Number | W28-XQ1B-15 |
Description | CIR BRKR THRM 15A 250VAC 32VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,27000 € | 7,27 € |
5 | 6,03800 € | 30,19 € |
10 | 5,57100 € | 55,71 € |
50 | 4,61900 € | 230,95 € |
100 | 4,25920 € | 425,92 € |
300 | 3,74240 € | 1.122,72 € |
500 | 3,52236 € | 1.761,18 € |
1.000 | 3,24254 € | 3.242,54 € |
Unit Price without VAT: | 7,27000 € |
---|---|
Unit Price with VAT: | 8,65130 € |