W28-XQ1B-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W28-XQ1B-10
W28-XQ1B-10
W28-XQ1B-10
Circuit Breaker Basics - Another Teaching Moment

W28-XQ1B-10

DigiKey Part Number
PB2780-ND
Manufacturer
Manufacturer Product Number
W28-XQ1B-10
Description
CIR BRKR THRM 10A 250VAC 32VDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,32000 €7,32 €
56,07800 €30,39 €
105,60900 €56,09 €
504,65060 €232,53 €
1004,28850 €428,85 €
3003,76817 €1.130,45 €
5003,54660 €1.773,30 €
1.0003,26484 €3.264,84 €
Manufacturers Standard Package
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,71080 €
Alternate Color
CIR BRKR THRM 10A 250VAC 32VDC
In-Stock: 1472
Unit Price: 5,36000 €