




W28-XQ1A-9 | |
|---|---|
DigiKey Part Number | PB1024-ND |
Manufacturer | |
Manufacturer Product Number | W28-XQ1A-9 |
Description | CIR BRKR THRM 9A 250VAC 32VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 9A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 9A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 5 | 4,19600 € | 20,98 € |
| 10 | 3,87200 € | 38,72 € |
| 50 | 3,21160 € | 160,58 € |
| 100 | 2,96200 € | 296,20 € |
| 300 | 2,60340 € | 781,02 € |
| 500 | 2,45080 € | 1.225,40 € |
| 1.000 | 2,25679 € | 2.256,79 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

