W28-X(T, Q)1A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W28-X(T, Q)1A Series
W28-XQ1A-16
W28-XQ1A-16
Circuit Breaker Basics - Another Teaching Moment

W28-XQ1A-16

DigiKey Part Number
PB1023-ND
Manufacturer
Manufacturer Product Number
W28-XQ1A-16
Description
CIR BRKR THRM 16A 250VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 16A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
16A
Voltage Rating - AC
250 V
Voltage Rating - DC
32 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.936
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,06000 €5,06 €
54,19600 €20,98 €
103,87200 €38,72 €
503,21160 €160,58 €
1002,96200 €296,20 €
3002,60340 €781,02 €
5002,45080 €1.225,40 €
1.0002,25679 €2.256,79 €
Manufacturers Standard Package
Unit Price without VAT:5,06000 €
Unit Price with VAT:6,02140 €