




W28-XQ1A-12 | |
|---|---|
DigiKey Part Number | PB191-ND |
Manufacturer | |
Manufacturer Product Number | W28-XQ1A-12 |
Description | CIR BRKR THRM 12A 250VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 5 | 4,45400 € | 22,27 € |
| 10 | 4,10900 € | 41,09 € |
| 50 | 3,40780 € | 170,39 € |
| 100 | 3,14270 € | 314,27 € |
| 300 | 2,76220 € | 828,66 € |
| 500 | 2,60018 € | 1.300,09 € |
| 1.000 | 2,39425 € | 2.394,25 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |










