




W28-XQ1A-0.75 | |
|---|---|
DigiKey Part Number | PB1022-ND |
Manufacturer | |
Manufacturer Product Number | W28-XQ1A-0.75 |
Description | CIR BRKR THRM 750MA 250VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 750mA 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 750mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,85000 € | 8,85 € |
| 5 | 7,34400 € | 36,72 € |
| 10 | 6,77600 € | 67,76 € |
| 50 | 5,61820 € | 280,91 € |
| 100 | 5,18010 € | 518,01 € |
| 300 | 4,55073 € | 1.365,22 € |
| 500 | 4,28272 € | 2.141,36 € |
| 1.000 | 3,94186 € | 3.941,86 € |
| Unit Price without VAT: | 8,85000 € |
|---|---|
| Unit Price with VAT: | 10,53150 € |

