


V23720A0002A001 | |
|---|---|
DigiKey Part Number | PB1986-ND |
Manufacturer | |
Manufacturer Product Number | V23720A0002A001 |
Description | RELAY CONTACTOR SPST 250A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 250 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 450VDC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | - | |
Contact Material | Silver Alloy | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Coil Power | - | |
Coil Resistance | 36Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,69000 € | 124,69 € |
| 18 | 107,78500 € | 1.940,13 € |
| 36 | 104,07639 € | 3.746,75 € |
| 54 | 101,96611 € | 5.506,17 € |
| Unit Price without VAT: | 124,69000 € |
|---|---|
| Unit Price with VAT: | 148,38110 € |


