


V23720A0001A001 | |
|---|---|
DigiKey Part Number | PB1985-ND |
Manufacturer | |
Manufacturer Product Number | V23720A0001A001 |
Description | RELAY CONTACTOR SPST 250A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 250 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 450VDC - Nom | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Alloy | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Coil Power | - | |
Coil Resistance | 4Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,10000 € | 117,10 € |
| 18 | 101,21889 € | 1.821,94 € |
| 36 | 97,73667 € | 3.518,52 € |
| 54 | 95,75500 € | 5.170,77 € |
| Unit Price without VAT: | 117,10000 € |
|---|---|
| Unit Price with VAT: | 139,34900 € |


