


SSRMP-480D10 | |
|---|---|
DigiKey Part Number | 41-SSRMP-480D10-ND |
Manufacturer | |
Manufacturer Product Number | SSRMP-480D10 |
Description | SSR RELAY SPST-NO 10A 48-480V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 10 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Mini Puck | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,80000 € | 21,80 € |
| 10 | 19,41400 € | 194,14 € |
| 25 | 18,53880 € | 463,47 € |
| 50 | 17,90220 € | 895,11 € |
| 125 | 17,09344 € | 2.136,68 € |
| 250 | 16,50560 € | 4.126,40 € |
| 500 | 15,93764 € | 7.968,82 € |
| Unit Price without VAT: | 21,80000 € |
|---|---|
| Unit Price with VAT: | 25,94200 € |

