
SSR3T-480D10 | |
|---|---|
DigiKey Part Number | 41-SSR3T-480D10-ND |
Manufacturer | |
Manufacturer Product Number | SSR3T-480D10 |
Description | SSR RELAY SPST-NO 10A 48-480V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,52000 € | 76,52 € |
| 10 | 68,14400 € | 681,44 € |
| 30 | 64,46967 € | 1.934,09 € |
| 50 | 62,82840 € | 3.141,42 € |
| 100 | 60,66630 € | 6.066,63 € |
| Unit Price without VAT: | 76,52000 € |
|---|---|
| Unit Price with VAT: | 91,05880 € |

