
SSR3S-480D40 | |
|---|---|
DigiKey Part Number | 41-SSR3S-480D40-ND |
Manufacturer | |
Manufacturer Product Number | SSR3S-480D40 |
Description | SSR RELAY SPST-NO 40A 48-480V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 480 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,89000 € | 176,89 € |
| 10 | 157,49900 € | 1.574,99 € |
| 30 | 148,99600 € | 4.469,88 € |
| 50 | 146,34320 € | 7.317,16 € |
| Unit Price without VAT: | 176,89000 € |
|---|---|
| Unit Price with VAT: | 210,49910 € |

