



SR4M4110 | |
|---|---|
DigiKey Part Number | PB1308-ND |
Manufacturer | |
Manufacturer Product Number | SR4M4110 |
Description | RELAY SAFETY 4PST 8A 110V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR4M4110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 110VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 83 VDC | |
Must Release Voltage | 11 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 7.3 mA | |
Coil Power | 800mW | |
Coil Resistance | 15.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 € | 25,44 € |
| 10 | 22,65800 € | 226,58 € |
| 30 | 21,43800 € | 643,14 € |
| 50 | 20,89280 € | 1.044,64 € |
| 100 | 20,17470 € | 2.017,47 € |
| 250 | 19,26260 € | 4.815,65 € |
| Unit Price without VAT: | 25,44000 € |
|---|---|
| Unit Price with VAT: | 30,27360 € |







