
PT78C4P | |
|---|---|
DigiKey Part Number | 41-PT78C4P-ND |
Manufacturer | |
Manufacturer Product Number | PT78C4P |
Description | RELAY ACCESSORY, SOCKET & CLIP P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | PT78C4P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | PT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,57500 € | 35,75 € |
| 30 | 3,38267 € | 101,48 € |
| 50 | 3,29680 € | 164,84 € |
| 100 | 3,18370 € | 318,37 € |
| 250 | 3,04004 € | 760,01 € |
| 500 | 2,93562 € | 1.467,81 € |
| 1.000 | 2,83472 € | 2.834,72 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

