
PT78A2P | |
|---|---|
DigiKey Part Number | 41-PT78A2P-ND |
Manufacturer | |
Manufacturer Product Number | PT78A2P |
Description | RELAY ACCESSORY, SOCKET & CLIP P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | PT78A2P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | PT Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,68200 € | 26,82 € |
| 30 | 2,53767 € | 76,13 € |
| 50 | 2,47320 € | 123,66 € |
| 100 | 2,38860 € | 238,86 € |
| 250 | 2,28080 € | 570,20 € |
| 500 | 2,20246 € | 1.101,23 € |
| 1.000 | 2,12680 € | 2.126,80 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |


