



ODC-24A | |
|---|---|
DigiKey Part Number | PB1856-ND |
Manufacturer | |
Manufacturer Product Number | ODC-24A |
Description | DC OUTPUT MODULE 1A |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 1A 3 ~ 250VDC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 13 mA | |
Voltage - Output | 3 ~ 250VDC | |
Current - Output | 1A | |
Turn On Time | 0.10ms | |
Turn Off Time | 0.75ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,06000 € | 25,06 € |
| 10 | 22,31900 € | 223,19 € |
| 25 | 21,31240 € | 532,81 € |
| 50 | 20,58000 € | 1.029,00 € |
| 100 | 19,87280 € | 1.987,28 € |
| 300 | 18,80043 € | 5.640,13 € |
| Unit Price without VAT: | 25,06000 € |
|---|---|
| Unit Price with VAT: | 29,82140 € |






