



IM02JR | |
|---|---|
DigiKey Part Number | PB1099TR-ND - Tape & Reel (TR) PB1099CT-ND - Cut Tape (CT) PB1099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM02JR |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 31.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,54100 € | 25,41 € |
| 25 | 2,42680 € | 60,67 € |
| 50 | 2,34360 € | 117,18 € |
| 100 | 2,26330 € | 226,33 € |
| 250 | 2,16128 € | 540,32 € |
| 500 | 2,08710 € | 1.043,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,01540 € | 2.015,40 € |
| 2.000 | 1,94613 € | 3.892,26 € |
| 3.000 | 1,90669 € | 5.720,07 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

