



3-1415001-2 | |
|---|---|
DigiKey Part Number | PB3349-ND |
Manufacturer | |
Manufacturer Product Number | 3-1415001-2 |
Description | RELAY GEN PURPOSE SPST 70A 12V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-1415001-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 7,30900 € | 73,09 € |
| 25 | 6,98000 € | 174,50 € |
| 50 | 6,74060 € | 337,03 € |
| 100 | 6,50930 € | 650,93 € |
| 315 | 6,14317 € | 1.935,10 € |
| 630 | 5,93192 € | 3.737,11 € |
| 1.260 | 5,91177 € | 7.448,83 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |




