
2071591-1 | |
|---|---|
DigiKey Part Number | 41-2071591-1-ND |
Manufacturer | |
Manufacturer Product Number | 2071591-1 |
Description | ECP40BAAAAA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 40 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 1500VDC - Max | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Screw Terminal, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 250 mA | |
Coil Power | 3W | |
Coil Resistance | 48Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,13000 € | 39,13 € |
| 20 | 33,64950 € | 672,99 € |
| 40 | 32,49325 € | 1.299,73 € |
| 60 | 31,83517 € | 1.910,11 € |
| 100 | 31,02450 € | 3.102,45 € |
| 260 | 29,56265 € | 7.686,29 € |
| Unit Price without VAT: | 39,13000 € |
|---|---|
| Unit Price with VAT: | 46,56470 € |







