MFG_TESSRRELAY.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2345984-8

DigiKey Part Number
41-2-2345984-8-ND
Manufacturer
Manufacturer Product Number
2-2345984-8
Description
SSR RELAY SPST-NO 40A 50-480V
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
50 V ~ 480 V
Load Current
40 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 100°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1175,12000 €175,12 €
10155,91600 €1.559,16 €
25148,86480 €3.721,62 €
50143,74100 €7.187,05 €
Manufacturers Standard Package
Unit Price without VAT:175,12000 €
Unit Price with VAT:208,39280 €