2-2071576-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2071576-1

DigiKey Part Number
41-2-2071576-1-ND
Manufacturer
Manufacturer Product Number
2-2071576-1
Description
ECK250BAAAEA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 250 A 9 ~ 36VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
9 ~ 36VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
250 A
Switching Voltage
1000VDC - Max
Features
Economizer, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
3 VDC
Contact Material
-
Operate Time
30 ms
Release Time
10 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1163,42000 €163,42 €
12144,17250 €1.730,07 €
36136,39028 €4.910,05 €
60132,91417 €7.974,85 €
Manufacturers Standard Package
Unit Price without VAT:163,42000 €
Unit Price with VAT:194,46980 €