



2-1904025-5 | |
|---|---|
DigiKey Part Number | 41-2-1904025-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-1904025-5 |
Description | V23234A0004X053-EV-100 |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2-1904025-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 94 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 24VDC - Nom | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Resistor | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver (Ag) | |
Coil Power | 2.3W | |
Coil Resistance | 255 Ohms | |
Base Product Number |



