1887203-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 3.174
Unit Price: 14,46000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1887203-3

DigiKey Part Number
1887203-3-ND
Manufacturer
Manufacturer Product Number
1887203-3
Description
RELAY GEN PURPOSE DPDT 8A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1887203-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
19.2 VAC
Must Release Voltage
3.6 VAC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
350 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 540 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

540In Stock
Ships from WEC