



1462038-1 | |
|---|---|
DigiKey Part Number | PB1178TR-ND - Tape & Reel (TR) PB1178CT-ND - Cut Tape (CT) PB1178DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1462038-1 |
Description | RELAY TELECOM DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1462038-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 31.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 4,28000 € | 42,80 € |
| 25 | 4,08760 € | 102,19 € |
| 50 | 3,94780 € | 197,39 € |
| 100 | 3,81240 € | 381,24 € |
| 250 | 3,64036 € | 910,09 € |
| 500 | 3,51532 € | 1.757,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,88530 € | 2.885,30 € |
| 2.000 | 2,78607 € | 5.572,14 € |
| 3.000 | 2,72958 € | 8.188,74 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |








