1422006-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 4.768
Unit Price: 3,44000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 7.832
Unit Price: 3,61000 €
Datasheet

Similar


Panasonic Electric Works
In Stock: 863
Unit Price: 3,01000 €
Datasheet
1422006-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1422006-1
1422006-1
Relay Basics - Another Teaching Moment | DigiKey Electronics

1422006-1

DigiKey Part Number
PB2667TR-ND - Tape & Reel (TR)
PB2667CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1422006-1
Description
RELAY GENERAL PURPOSE DPDT 2A 5V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1422006-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
28 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
178 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.179 View Now
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,53000 €2,53 €
102,25100 €22,51 €
252,15000 €53,75 €
502,07640 €103,82 €
1002,00530 €200,53 €
2501,91488 €478,72 €
5001,84914 €924,57 €
1.0001,78564 €1.785,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,70496 €4.262,40 €
5.0001,64631 €8.231,55 €
Manufacturers Standard Package
Unit Price without VAT:2,53000 €
Unit Price with VAT:3,01070 €

Other Suppliers on DigiKey

2.179In Stock
Ships from WEC