


1-2071582-1 | |
|---|---|
DigiKey Part Number | 41-1-2071582-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2071582-1 |
Description | ECP600BHAADB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 800 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2071582-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 800 A | |
Switching Voltage | 1500VDC - Max | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | Copper | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,53000 € | 390,53 € |
| 18 | 337,50500 € | 6.075,09 € |
| Unit Price without VAT: | 390,53000 € |
|---|---|
| Unit Price with VAT: | 464,73070 € |

