




1-1904045-1 | |
|---|---|
DigiKey Part Number | PB1316-ND |
Manufacturer | |
Manufacturer Product Number | 1-1904045-1 |
Description | RELAY HSG 5 POS WIRING HARNESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Wiring Harness |
Datasheet | Datasheet |
EDA/CAD Models | 1-1904045-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 5 | |
Mounting Type | Wiring Harness | |
Termination Style | Quick Connect Terminals (Not Provided) | |
For Use With/Related Products | ISO Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30960 € | 7,74 € |
| 50 | 0,29900 € | 14,95 € |
| 100 | 0,28880 € | 28,88 € |
| 250 | 0,27588 € | 68,97 € |
| 500 | 0,26644 € | 133,22 € |
| 1.000 | 0,25730 € | 257,30 € |
| 5.000 | 0,23728 € | 1.186,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |











