60.4 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B60R4CC

DigiKey Part Number
1712-YR1B60R4CCCT-ND - Cut Tape (CT)
1712-YR1B60R4CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B60R4CC
Description
RES 60.4 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B60R4CC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,31100 €3,11 €
250,28840 €7,21 €
500,27240 €13,62 €
1000,25760 €25,76 €
2500,23984 €59,96 €
5000,22780 €113,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,21691 €216,91 €
2.0000,20718 €414,36 €
3.0000,20198 €605,94 €
5.0000,19595 €979,75 €
7.0000,19227 €1.345,89 €
10.0000,18860 €1.886,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €