
YR1B2K94CC | |
|---|---|
DigiKey Part Number | 1712-YR1B2K94CCCT-ND - Cut Tape (CT) 1712-YR1B2K94CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B2K94CC |
Description | RES 2.94K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B2K94CC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,39440 € | 9,86 € |
| 50 | 0,35180 € | 17,59 € |
| 100 | 0,31560 € | 31,56 € |
| 250 | 0,27576 € | 68,94 € |
| 500 | 0,25080 € | 125,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22963 € | 229,63 € |
| 2.000 | 0,21163 € | 423,26 € |
| 3.000 | 0,20238 € | 607,14 € |
| 5.000 | 0,19193 € | 959,65 € |
| 7.000 | 0,18569 € | 1.299,83 € |
| 10.000 | 0,17960 € | 1.796,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

