
YR1B27R4CC | |
|---|---|
DigiKey Part Number | 1712-YR1B27R4CCCT-ND - Cut Tape (CT) 1712-YR1B27R4CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B27R4CC |
Description | RES 27.4 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B27R4CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29500 € | 2,95 € |
| 25 | 0,27400 € | 6,85 € |
| 50 | 0,25880 € | 12,94 € |
| 100 | 0,24480 € | 24,48 € |
| 250 | 0,22784 € | 56,96 € |
| 500 | 0,21638 € | 108,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19348 € | 193,48 € |
| 2.000 | 0,18953 € | 379,06 € |
| 3.000 | 0,18865 € | 565,95 € |
| 5.000 | 0,18542 € | 927,10 € |
| 7.000 | 0,18438 € | 1.290,66 € |
| 10.000 | 0,18335 € | 1.833,50 € |
| 12.000 | 0,18307 € | 2.196,84 € |
| 24.000 | 0,18211 € | 4.370,64 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

