
CRGH0603F180R | |
|---|---|
DigiKey Part Number | 1712-CRGH0603F180RTR-ND - Tape & Reel (TR) 1712-CRGH0603F180RCT-ND - Cut Tape (CT) 1712-CRGH0603F180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F180R |
Description | RES 180 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F180R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01240 € | 0,62 € |
| 100 | 0,01190 € | 1,19 € |
| 250 | 0,01112 € | 2,78 € |
| 500 | 0,01060 € | 5,30 € |
| 1.000 | 0,01009 € | 10,09 € |
| 2.500 | 0,00946 € | 23,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00901 € | 45,05 € |
| 10.000 | 0,00857 € | 85,70 € |
| 15.000 | 0,00833 € | 124,95 € |
| 25.000 | 0,00804 € | 201,00 € |
| 35.000 | 0,00785 € | 274,75 € |
| 50.000 | 0,00765 € | 382,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


