
VE908R2JS | |
|---|---|
DigiKey Part Number | 1712-VE908R2JS-ND |
Manufacturer | |
Manufacturer Product Number | VE908R2JS |
Description | VE 90W 8R2 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 90W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 8.2 Ohms | Size / Dimension 0.906" Dia x 4.000" L (23.00mm x 101.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 90W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 58,70560 € | 1.467,64 € |
| Unit Price without VAT: | 58,70560 € |
|---|---|
| Unit Price with VAT: | 69,85966 € |

