
VE906R8JS | |
|---|---|
DigiKey Part Number | 1712-VE906R8JS-ND |
Manufacturer | |
Manufacturer Product Number | VE906R8JS |
Description | VE 90W 6R8 5% SOLDER LUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 90W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Composition Wirewound |
Mfr | Temperature Coefficient ±120ppm/°C |
Series | Operating Temperature -55°C ~ 300°C |
Packaging Box | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 6.8 Ohms | Size / Dimension 0.906" Dia x 4.000" L (23.00mm x 101.60mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 90W | Package / Case Radial, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 47,08880 € | 1.177,22 € |
| Unit Price without VAT: | 47,08880 € |
|---|---|
| Unit Price with VAT: | 56,03567 € |

