15 kOhms ±5% 90W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE9015KJS

DigiKey Part Number
1712-VE9015KJS-ND
Manufacturer
Manufacturer Product Number
VE9015KJS
Description
VE 90W 15K 5% SOLDER LUG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 90W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
15 kOhms
Tolerance
±5%
Power (Watts)
90W
Composition
Wirewound
Temperature Coefficient
±120ppm/°C
Operating Temperature
-55°C ~ 300°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Flanges
Size / Dimension
0.906" Dia x 4.000" L (23.00mm x 101.60mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
169,48000 €69,48 €
1051,40500 €514,05 €
2546,52920 €1.163,23 €
5043,47940 €2.173,97 €
10040,88980 €4.088,98 €
Manufacturers Standard Package
Unit Price without VAT:69,48000 €
Unit Price with VAT:82,68120 €